
CDR01BP101BJUS7185 | |
|---|---|
DigiKey Part Number | 1001-2402-2-ND - Tape & Reel (TR) 1001-2402-1-ND - Cut Tape (CT) 1001-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BJUS7185 |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BJUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86500 € | 8,65 € |
| 50 | 0,68820 € | 34,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63370 € | 63,37 € |
| 200 | 0,58880 € | 117,76 € |
| 300 | 0,56633 € | 169,90 € |
| 500 | 0,54148 € | 270,74 € |
| 700 | 0,52693 € | 368,85 € |
| 1.000 | 0,51295 € | 512,95 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

