
CBR06C909B5GAC | |
|---|---|
DigiKey Part Number | 399-17537-2-ND - Tape & Reel (TR) 399-17537-1-ND - Cut Tape (CT) 399-17537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C909B5GAC |
Description | CAP CER 9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C909B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05452 € | 27,26 € |
| 1.000 | 0,04946 € | 49,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04187 € | 167,48 € |
| 8.000 | 0,03905 € | 312,40 € |
| 12.000 | 0,03764 € | 451,68 € |
| 20.000 | 0,03608 € | 721,60 € |
| 28.000 | 0,03516 € | 984,48 € |
| 40.000 | 0,03428 € | 1.371,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

