
CBR06C679B5GAC | |
|---|---|
DigiKey Part Number | 399-16231-2-ND - Tape & Reel (TR) 399-16231-1-ND - Cut Tape (CT) 399-16231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C679B5GAC |
Description | CAP CER 6.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C679B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05490 € | 27,45 € |
| 1.000 | 0,04980 € | 49,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04217 € | 168,68 € |
| 8.000 | 0,03933 € | 314,64 € |
| 12.000 | 0,03791 € | 454,92 € |
| 20.000 | 0,03634 € | 726,80 € |
| 28.000 | 0,03542 € | 991,76 € |
| 40.000 | 0,03454 € | 1.381,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

