
CBR06C339C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C339C5GACTR-ND - Tape & Reel (TR) 399-CBR06C339C5GACCT-ND - Cut Tape (CT) 399-CBR06C339C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C339C5GAC |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C339C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03508 € | 17,54 € |
| 1.000 | 0,03151 € | 31,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02618 € | 104,72 € |
| 8.000 | 0,02420 € | 193,60 € |
| 12.000 | 0,02321 € | 278,52 € |
| 20.000 | 0,02211 € | 442,20 € |
| 28.000 | 0,02147 € | 601,16 € |
| 40.000 | 0,02085 € | 834,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

