
CBR06C308B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C308B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C308B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C308B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C308B5GACAUTO |
Description | CAP CER 0.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C308B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06620 € | 6,62 € |
| 500 | 0,05068 € | 25,34 € |
| 1.000 | 0,04590 € | 45,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03874 € | 154,96 € |
| 8.000 | 0,03608 € | 288,64 € |
| 12.000 | 0,03475 € | 417,00 € |
| 20.000 | 0,03327 € | 665,40 € |
| 28.000 | 0,03241 € | 907,48 € |
| 40.000 | 0,03158 € | 1.263,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

