CBR06C300J5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,28533 €
Datasheet

Upgrade


KEMET
In Stock: 3.272
Unit Price: 0,45000 €
Datasheet

Upgrade


KEMET
In Stock: 7.314
Unit Price: 0,85000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19420 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07317 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16913 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13818 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90646 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,07216 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,38314 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 43.350
Unit Price: 0,80000 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 7.500
Unit Price: 0,59000 €
Datasheet
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C300J5GAC

DigiKey Part Number
CBR06C300J5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C300J5GAC
Description
CAP CER 30PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C300J5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C300F1GACKEMET0CBR06C300F1GAC-ND0,28533 €Upgrade
CBR06C300F5GACKEMET3.272399-CBR06C300F5GACCT-ND0,45000 €Upgrade
CBR06C300FAGACKEMET7.314399-8794-1-ND0,85000 €Upgrade
CBR06C300G1GACKEMET0CBR06C300G1GAC-ND0,19420 €Upgrade
CBR06C300G5GACKEMET0CBR06C300G5GAC-ND0,07317 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10364 €414,56 €
Manufacturers Standard Package
Unit Price without VAT:0,10364 €
Unit Price with VAT:0,12540 €