
CBR04C519C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C519C5GACTR-ND - Tape & Reel (TR) 399-CBR04C519C5GACCT-ND - Cut Tape (CT) 399-CBR04C519C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C519C5GAC |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C519C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03066 € | 15,33 € |
| 1.000 | 0,02747 € | 27,47 € |
| 2.500 | 0,02410 € | 60,25 € |
| 5.000 | 0,02207 € | 110,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02040 € | 204,00 € |
| 20.000 | 0,01903 € | 380,60 € |
| 30.000 | 0,01834 € | 550,20 € |
| 50.000 | 0,01758 € | 879,00 € |
| 70.000 | 0,01714 € | 1.199,80 € |
| 100.000 | 0,01671 € | 1.671,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

