
CBR04C100J1GAC | |
|---|---|
DigiKey Part Number | 399-8804-2-ND - Tape & Reel (TR) 399-8804-1-ND - Cut Tape (CT) 399-8804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C100J1GAC |
Description | CAP CER 10PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C100J1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06964 € | 34,82 € |
| 1.000 | 0,06349 € | 63,49 € |
| 2.500 | 0,05702 € | 142,55 € |
| 5.000 | 0,05312 € | 265,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04991 € | 499,10 € |
| 20.000 | 0,04727 € | 945,40 € |
| 30.000 | 0,04595 € | 1.378,50 € |
| 50.000 | 0,04448 € | 2.224,00 € |
| 70.000 | 0,04362 € | 3.053,40 € |
| 100.000 | 0,04280 € | 4.280,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

