
CBR02C209B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C209B5GACTR-ND - Tape & Reel (TR) 399-CBR02C209B5GACCT-ND - Cut Tape (CT) 399-CBR02C209B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C209B5GAC |
Description | CAP CER 2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C209B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04414 € | 22,07 € |
| 1.000 | 0,03984 € | 39,84 € |
| 2.500 | 0,03531 € | 88,28 € |
| 5.000 | 0,03259 € | 162,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02923 € | 438,45 € |
| 30.000 | 0,02759 € | 827,70 € |
| 45.000 | 0,02676 € | 1.204,20 € |
| 75.000 | 0,02585 € | 1.938,75 € |
| 105.000 | 0,02532 € | 2.658,60 € |
| 150.000 | 0,02480 € | 3.720,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

