
CBR02C208A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C208A5GACTR-ND - Tape & Reel (TR) 399-CBR02C208A5GACCT-ND - Cut Tape (CT) 399-CBR02C208A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C208A5GAC |
Description | CAP CER 0.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C208A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08656 € | 43,28 € |
| 1.000 | 0,07928 € | 79,28 € |
| 2.500 | 0,07161 € | 179,02 € |
| 5.000 | 0,06700 € | 335,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06129 € | 919,35 € |
| 30.000 | 0,05850 € | 1.755,00 € |
| 45.000 | 0,05710 € | 2.569,50 € |
| 75.000 | 0,05555 € | 4.166,25 € |
| 105.000 | 0,05464 € | 5.737,20 € |
| 150.000 | 0,05377 € | 8.065,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

