


C937U101JYSDAA7317 | |
|---|---|
DigiKey Part Number | 399-C937U101JYSDAA7317CT-ND - Cut Tape (CT) 399-C937U101JYSDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C937U101JYSDAA7317 |
Description | CAP CER 100PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C937U101JYSDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C717U101KYYDAA7317 | KEMET | 0 | 399-C717U101KYYDAA7317TB-ND | 0,18889 € | MFR Recommended |
| C937U101JZSDAA7317 | KEMET | 0 | C937U101JZSDAA7317-ND | 0,07487 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,11094 € | 55,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10214 € | 102,14 € |
| 2.000 | 0,09491 € | 189,82 € |
| 3.000 | 0,09128 € | 273,84 € |
| 5.000 | 0,08727 € | 436,35 € |
| 7.000 | 0,08492 € | 594,44 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

