


C931U101JVSDAA7317 | |
|---|---|
DigiKey Part Number | C931U101JVSDAA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C931U101JVSDAA7317 |
Description | CAP CER 100PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C931U101JVSDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |

