Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



C921U152MVWDAAWL35 | |
|---|---|
DigiKey Part Number | C921U152MVWDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C921U152MVWDAAWL35 |
Description | CAP CER 1500PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U152MVWDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U152MUVDAAWL20 | KEMET | 0 | C911U152MUVDAAWL20-ND | 0,07417 € | Similar |
| C911U152MUVDAAWL45 | KEMET | 0 | C911U152MUVDAAWL45-ND | 0,07417 € | Similar |
| C911U152MVVDAAWL20 | KEMET | 0 | C911U152MVVDAAWL20-ND | 0,56892 € | Similar |
| C911U152MVVDAAWL45 | KEMET | 0 | C911U152MVVDAAWL45-ND | 0,56892 € | Similar |
| C921U152MVWDBA7317 | KEMET | 7.161 | 399-9485-1-ND | 0,92000 € | Similar |






