Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar




C901U222MYVDCAWL45 | |
|---|---|
DigiKey Part Number | C901U222MYVDCAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C901U222MYVDCAWL45 |
Description | CAP CER 2200PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U222MYVDCAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U222MZVDBAWL35 | KEMET | 0 | C901U222MZVDBAWL35-ND | 0,04413 € | Upgrade |
| C901U222MZVDBAWL40 | KEMET | 0 | C901U222MZVDBAWL40-ND | 0,04413 € | Upgrade |
| C901U222MZVDCAWL35 | KEMET | 0 | C901U222MZVDCAWL35-ND | 0,04413 € | Upgrade |
| C901U222MZVDCAWL40 | KEMET | 0 | C901U222MZVDCAWL40-ND | 0,04413 € | Upgrade |
| C921U222MYWDBAWL35 | KEMET | 0 | C921U222MYWDBAWL35-ND | 0,06113 € | Upgrade |



