Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U150JZSDCA7317 | |
|---|---|
DigiKey Part Number | C901U150JZSDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U150JZSDCA7317 |
Description | CAP CER 15PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U150JZSDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U150JZSDBA7317 | KEMET | 0 | C901U150JZSDBA7317-ND | 0,04904 € | Parametric Equivalent |
| C901U150JZSDBAWL35 | KEMET | 0 | C901U150JZSDBAWL35-ND | 0,04904 € | Parametric Equivalent |
| C901U150JZSDBAWL40 | KEMET | 0 | C901U150JZSDBAWL40-ND | 0,04904 € | Parametric Equivalent |
| C901U150JZSDCAWL35 | KEMET | 0 | C901U150JZSDCAWL35-ND | 0,04904 € | Parametric Equivalent |
| C901U150JZSDCAWL40 | KEMET | 0 | C901U150JZSDCAWL40-ND | 0,04904 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04904 € | 490,40 € |
| Unit Price without VAT: | 0,04904 € |
|---|---|
| Unit Price with VAT: | 0,05934 € |


