470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C717U471KYYDBAWL25

DigiKey Part Number
399-17513-ND
Manufacturer
Manufacturer Product Number
C717U471KYYDBAWL25
Description
CAP CER 470PF 400VAC Y5P RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C717U471KYYDBAWL25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.654
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
500,24180 €12,09 €
1000,21780 €21,78 €
5000,17724 €88,62 €
2.0000,15437 €308,74 €
4.0000,14587 €583,48 €
6.0000,14161 €849,66 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €