Parametric Equivalent



C751U222MTWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C751U222MTWDBA7317CT-ND - Cut Tape (CT) 399-C751U222MTWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C751U222MTWDBA7317 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C751U222MTWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35140 € | 17,57 € |
| 100 | 0,31890 € | 31,89 € |
| 500 | 0,26424 € | 132,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24735 € | 247,35 € |
| 2.000 | 0,23344 € | 466,88 € |
| 3.000 | 0,22648 € | 679,44 € |
| 5.000 | 0,21876 € | 1.093,80 € |
| 7.000 | 0,21425 € | 1.499,75 € |
| 10.000 | 0,20991 € | 2.099,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |


