2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C731U222MYWDBA7317

DigiKey Part Number
399-C731U222MYWDBA7317CT-ND - Cut Tape (CT)
399-C731U222MYWDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C731U222MYWDBA7317
Description
CAP CER 2.2NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C731U222MYWDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55700 €5,57 €
500,43280 €21,64 €
1000,39470 €39,47 €
5000,33032 €165,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,31041 €310,41 €
2.0000,29403 €588,06 €
3.0000,28582 €857,46 €
5.0000,27672 €1.383,60 €
7.0000,27140 €1.899,80 €
10.0000,26629 €2.662,90 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,05270 €