15 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4GADUD5150AA1J

DigiKey Part Number
399-13088-ND
Manufacturer
Manufacturer Product Number
C4GADUD5150AA1J
Description
CAP FILM 15UF 5% 250VDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GADUD5150AA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
3.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.965" Dia x 1.732" L (24.50mm x 44.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,72000 €8,72 €
106,61900 €66,19 €
505,78220 €289,11 €
1005,52320 €552,32 €
5005,08444 €2.542,22 €
1.0004,94847 €4.948,47 €
Manufacturers Standard Package
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,55120 €