
C4BSTBX3470ZAFJ | |
|---|---|
DigiKey Part Number | 399-13861-ND |
Manufacturer | |
Manufacturer Product Number | C4BSTBX3470ZAFJ |
Description | CAP FILM 0.47UF 5% 1.6KVDC SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Termination | Screw Terminals | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| 10 | 9,17900 € | 91,79 € |
| 52 | 8,09173 € | 420,77 € |
| 104 | 7,76519 € | 807,58 € |
| 520 | 7,21190 € | 3.750,19 € |
| 1.040 | 7,04046 € | 7.322,08 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,33850 € |

