C4ATHBW4500A3FJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,46776 €
Datasheet
5 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ATHBW4500A3FJ

DigiKey Part Number
399-C4ATHBW4500A3FJ-ND
Manufacturer
Manufacturer Product Number
C4ATHBW4500A3FJ
Description
CAP FILM 5UF 5% 600VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4ATHBW4500A3FJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
3.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,03000 €9,03 €
106,87700 €68,77 €
585,95534 €345,41 €
1165,69966 €661,16 €
5225,28958 €2.761,16 €
1.0445,15138 €5.378,04 €
Manufacturers Standard Package
Unit Price without VAT:9,03000 €
Unit Price with VAT:10,92630 €