
C4AQULW4350A33J | |
|---|---|
DigiKey Part Number | 399-C4AQULW4350A33J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQULW4350A33J |
Description | CAP FILM 3.5UF 5% 1.3KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.5 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQULW4350A33J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 17.6 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,31900 € | 23,19 € |
| 88 | 1,84080 € | 161,99 € |
| 176 | 1,74023 € | 306,28 € |
| 528 | 1,61604 € | 853,27 € |
| 1.056 | 1,55521 € | 1.642,30 € |
| 2.552 | 1,49305 € | 3.810,26 € |
| 5.016 | 1,45482 € | 7.297,38 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,96880 € |

