


C4AQPBW5250M3NJ | |
|---|---|
DigiKey Part Number | 399-C4AQPBW5250M3NJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPBW5250M3NJ |
Description | CAP FILM 25UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPBW5250M3NJ Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 1.980" (50.30mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 5.1 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,64000 € | 11,64 € |
| 23 | 8,41609 € | 193,57 € |
| 69 | 7,80971 € | 538,87 € |
| 115 | 7,58548 € | 872,33 € |
| 506 | 7,09016 € | 3.587,62 € |
| 1.012 | 6,92018 € | 7.003,22 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 14,08440 € |

