
C4540C154JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-14757-2-ND - Tape & Reel (TR) 399-14757-1-ND - Cut Tape (CT) 399-14757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4540C154JCGACAUTO |
Description | CAP CER 0.15UF 500V C0G NONSTND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 500V Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540C154JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.449" L x 0.402" W (11.40mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 9,45500 € | 94,55 € |
| 50 | 8,36360 € | 418,18 € |
| 100 | 8,02550 € | 802,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,74715 € | 1.549,43 € |
| 400 | 7,51780 € | 3.007,12 € |
| 600 | 7,40288 € | 4.441,73 € |
| 1.000 | 7,27549 € | 7.275,49 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,74990 € |

