
C44UHGT7210M87K | |
|---|---|
DigiKey Part Number | 399-C44UHGT7210M87K-ND |
Manufacturer | |
Manufacturer Product Number | C44UHGT7210M87K |
Description | CAP FILM 2100UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UHGT7210M87K Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 10.650" (270.50mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 1.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,13000 € | 157,13 € |
| 10 | 139,29700 € | 1.392,97 € |
| 50 | 132,14900 € | 6.607,45 € |
| Unit Price without VAT: | 157,13000 € |
|---|---|
| Unit Price with VAT: | 190,12730 € |

