C420C471K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21798 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21798 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15123 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14899 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11637 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11637 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11570 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12233 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09672 €
Datasheet

Similar


KEMET
In Stock: 155
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10208 €
Datasheet
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C471K2G5TA

DigiKey Part Number
C420C471K2G5TA-ND
Manufacturer
Manufacturer Product Number
C420C471K2G5TA
Description
CAP CER 470PF 200V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C471K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C471F2G5TAKEMET0C420C471F2G5TA-ND0,21798 €Upgrade
C420C471FAG5TAKEMET0C420C471FAG5TA-ND0,21798 €Upgrade
C420C471G2G5TAKEMET0C420C471G2G5TA-ND0,15123 €Upgrade
C420C471GAG5TAKEMET0C420C471GAG5TA-ND0,14899 €Upgrade
C420C471J2G5TAKEMET0C420C471J2G5TA-ND0,11637 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,11570 €173,55 €
Unit Price without VAT:0,11570 €
Unit Price with VAT:0,14000 €