
C412C223K1R5TA | |
|---|---|
DigiKey Part Number | 399-C412C223K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C412C223K1R5TA |
Description | CAP CER 0.022UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C223K1R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18300 € | 9,15 € |
| 200 | 0,14805 € | 29,61 € |
| 600 | 0,12858 € | 77,15 € |
| 1.000 | 0,12140 € | 121,40 € |
| 2.600 | 0,11044 € | 287,14 € |
| 5.000 | 0,10447 € | 522,35 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

