C410C223K5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22974 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14993 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11729 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27800 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,29130 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18897 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,19850 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,15583 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,15903 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,15154 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,15689 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27800 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,46395 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,29130 €
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C223K5G5TA

DigiKey Part Number
C410C223K5G5TA-ND
Manufacturer
Manufacturer Product Number
C410C223K5G5TA
Description
CAP CER 0.022UF 50V C0G AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C223K5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C223F5G5TAKEMET0C410C223F5G5TA-ND0,22974 €Upgrade
C410C223G5G5TAKEMET0C410C223G5G5TA-ND0,14993 €Upgrade
C410C223J5G5TAKEMET0C410C223J5G5TA-ND0,11729 €Upgrade
C420C223F1G5TAKEMET0C420C223F1G5TA-ND0,27800 €Similar
C420C223F5G5TAKEMET0C420C223F5G5TA-ND0,29130 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,11327 €169,91 €
Unit Price without VAT:0,11327 €
Unit Price with VAT:0,13706 €