
C410C104K5R5TAAUTO | |
|---|---|
DigiKey Part Number | 399-C410C104K5R5TAAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C104K5R5TAAUTO |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10135 € | 506,75 € |
| Unit Price without VAT: | 0,10135 € |
|---|---|
| Unit Price with VAT: | 0,12263 € |

