Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C331C393G1G5TA | |
|---|---|
DigiKey Part Number | C331C393G1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C331C393G1G5TA |
Description | CAP CER RAD 39NF 100V C0G 2% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C331C393G1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±2% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C331C393F1G5TA | KEMET | 0 | C331C393F1G5TA-ND | 2,51216 € | Upgrade |
| C331C393F2G5TA | KEMET | 0 | C331C393F2G5TA-ND | 2,48980 € | Upgrade |
| C331C393FAG5TA | KEMET | 0 | C331C393FAG5TA-ND | 2,48980 € | Upgrade |
| C331C393G2G5TA | KEMET | 0 | C331C393G2G5TA-ND | 1,38444 € | Upgrade |
| C331C393GAG5TA | KEMET | 0 | C331C393GAG5TA-ND | 1,39532 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20256 € | 300,64 € |
| Unit Price without VAT: | 1,20256 € |
|---|---|
| Unit Price with VAT: | 1,45510 € |


