C328C560J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,08410 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,08410 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,08410 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42048 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C560J3G5TA

DigiKey Part Number
C328C560J3G5TA-ND
Manufacturer
Manufacturer Product Number
C328C560J3G5TA
Description
CAP CER 56PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C560J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C560J3G5TAKEMET0C322C560J3G5TA-ND0,08410 €Direct
C325C560J3G5TAKEMET0C325C560J3G5TA-ND0,08410 €Direct
C327C560J3G5TAKEMET0C327C560J3G5TA-ND0,08410 €Direct
C322C560F3G5TAKEMET0C322C560F3G5TA-ND0,42048 €Upgrade
C322C560G3G5TAKEMET0C322C560G3G5TA-ND0,27943 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,08410 €168,20 €
Unit Price without VAT:0,08410 €
Unit Price with VAT:0,10176 €