



C326C104K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-14094-2-ND - Tape & Reel (TR) 399-14094-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C326C104K1R5TA7301 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C104K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40640 € | 20,32 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,30884 € | 154,42 € |
| 1.000 | 0,28989 € | 289,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26988 € | 674,70 € |
| 5.000 | 0,25782 € | 1.289,10 € |
| 7.500 | 0,25178 € | 1.888,35 € |
| 12.500 | 0,24508 € | 3.063,50 € |
| 17.500 | 0,24117 € | 4.220,48 € |
| 25.000 | 0,23740 € | 5.935,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

