Parametric Equivalent

C322C332F1G5TA | |
|---|---|
DigiKey Part Number | 399-14083-ND |
Manufacturer | |
Manufacturer Product Number | C322C332F1G5TA |
Description | CAP CER 3300PF 1% 100V C0G RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C332F1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 0,86920 € | 43,46 € |
| 100 | 0,80420 € | 80,42 € |
| 500 | 0,69404 € | 347,02 € |
| 1.000 | 0,65996 € | 659,96 € |
| 2.500 | 0,62396 € | 1.559,90 € |
| 5.000 | 0,60225 € | 3.011,25 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |


