Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C317C332K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C332K1R5TA7301TR-ND - Tape & Reel (TR) 399-C317C332K1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C332K1R5TA7301 |
Description | CAP CER 3300PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C332K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C332K1R5TA | KEMET | 0 | 399-4233-ND | 0,27000 € | Parametric Equivalent |
| C317C332K1R5TA7317 | KEMET | 0 | 399-C317C332K1R5TA7317TB-ND | 0,05728 € | Parametric Equivalent |
| C317C332K1R5TA9170 | KEMET | 0 | 399-C317C332K1R5TA9170-ND | 0,08410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06341 € | 317,05 € |
| Unit Price without VAT: | 0,06341 € |
|---|---|
| Unit Price with VAT: | 0,07673 € |



