Upgrade
Similar
Similar
Similar
Parametric Equivalent

C315C102G3G5TA | |
|---|---|
DigiKey Part Number | C315C102G3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C102G3G5TA |
Description | CAP CER 1000PF 25V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102G3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C102F3G5TA | KEMET | 216 | C315C102F3G5TA-ND | 1,10000 € | Upgrade |
| C320C102F3G5TA | KEMET | 0 | C320C102F3G5TA-ND | 0,42100 € | Similar |
| C320C102G1G5TA | KEMET | 0 | 399-13975-ND | 0,84000 € | Similar |
| C320C102G3G5TA | KEMET | 0 | C320C102G3G5TA-ND | 0,28257 € | Similar |
| C315C102G3G5TA7301 | KEMET | 0 | C315C102G3G5TA7301-ND | 0,25537 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27943 € | 279,43 € |
| Unit Price without VAT: | 0,27943 € |
|---|---|
| Unit Price with VAT: | 0,33811 € |


