
C277LC35700AA0J | |
|---|---|
DigiKey Part Number | 399-C277LC35700AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C277LC35700AA0J |
Description | CAP FILM 70UF 5% 425VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C277LC35700AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 70µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 425V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.819" (97.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,38575 € | 535,43 € |
| Unit Price without VAT: | 13,38575 € |
|---|---|
| Unit Price with VAT: | 16,19676 € |

