Parametric Equivalent

C2220Y332JFGACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220Y332JFGACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220Y332JFGACAUTO |
Description | 3300PF 1500V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,44605 € | 2.446,05 € |
| Unit Price without VAT: | 2,44605 € |
|---|---|
| Unit Price with VAT: | 2,95972 € |


