
C1825C105KARACTU | |
|---|---|
DigiKey Part Number | 399-C1825C105KARACTUTR-ND - Tape & Reel (TR) 399-C1825C105KARACTUCT-ND - Cut Tape (CT) 399-C1825C105KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C105KARACTU |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C105KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 1,00660 € | 50,33 € |
| 100 | 0,93380 € | 93,38 € |
| 500 | 0,81076 € | 405,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77267 € | 772,67 € |
| 2.000 | 0,74131 € | 1.482,62 € |
| 3.000 | 0,72560 € | 2.176,80 € |
| 5.000 | 0,70818 € | 3.540,90 € |
| 7.000 | 0,69800 € | 4.886,00 € |
| 10.000 | 0,68820 € | 6.882,00 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

