0.66 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X664KCRLCAUTO

DigiKey Part Number
399-C1812X664KCRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812X664KCRLCAUTOCT-ND - Cut Tape (CT)
399-C1812X664KCRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X664KCRLCAUTO
Description
CAP CER 0.66UF 500V X7R 1812
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.66 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X664KCRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,02900 €20,29 €
501,68340 €84,17 €
1001,57660 €157,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,46400 €366,00 €
5001,39606 €698,03 €
7501,36204 €1.021,53 €
1.2501,32432 €1.655,40 €
1.7501,30226 €2.278,95 €
2.5001,28104 €3.202,60 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,50900 €