
C1812X222KGRACTU | |
|---|---|
DigiKey Part Number | 399-16353-2-ND - Tape & Reel (TR) 399-16353-1-ND - Cut Tape (CT) 399-16353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1812 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X222KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,28740 € | 64,37 € |
| 100 | 1,20000 € | 120,00 € |
| 500 | 1,05200 € | 526,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00618 € | 1.006,18 € |
| 2.000 | 0,96845 € | 1.936,90 € |
| 3.000 | 0,94955 € | 2.848,65 € |
| 5.000 | 0,92859 € | 4.642,95 € |
| 7.000 | 0,91633 € | 6.414,31 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |

