
C1812W104KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812W104KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1812W104KDRACAUTOCT-ND - Cut Tape (CT) 399-C1812W104KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812W104KDRACAUTO |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812W104KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,62910 € | 62,91 € |
| 500 | 0,53740 € | 268,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50904 € | 509,04 € |
| 2.000 | 0,48569 € | 971,38 € |
| 3.000 | 0,47399 € | 1.421,97 € |
| 5.000 | 0,46103 € | 2.305,15 € |
| 7.000 | 0,45345 € | 3.174,15 € |
| 10.000 | 0,44616 € | 4.461,60 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

