
C1812C472KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-15825-2-ND - Tape & Reel (TR) 399-15825-1-ND - Cut Tape (CT) 399-15825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472KDRACAUTO |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,40000 € | 40,00 € |
| 500 | 0,33500 € | 167,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31488 € | 314,88 € |
| 2.000 | 0,29833 € | 596,66 € |
| 3.000 | 0,29003 € | 870,09 € |
| 5.000 | 0,28084 € | 1.404,20 € |
| 7.000 | 0,27547 € | 1.928,29 € |
| 10.000 | 0,27030 € | 2.703,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

