
C1812C333MCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333MCRACTUTR-ND - Tape & Reel (TR) 399-C1812C333MCRACTUCT-ND - Cut Tape (CT) 399-C1812C333MCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333MCRACTU |
Description | CAP CER 0.033UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333MCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,67700 € | 33,85 € |
| 100 | 0,62310 € | 62,31 € |
| 500 | 0,53212 € | 266,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50396 € | 503,96 € |
| 2.000 | 0,48078 € | 961,56 € |
| 3.000 | 0,46916 € | 1.407,48 € |
| 5.000 | 0,45629 € | 2.281,45 € |
| 7.000 | 0,44876 € | 3.141,32 € |
| 10.000 | 0,44152 € | 4.415,20 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

