
C1808C272KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C272KGRACTUTR-ND - Tape & Reel (TR) 399-C1808C272KGRACTUCT-ND - Cut Tape (CT) 399-C1808C272KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C272KGRACTU |
Description | CAP CER 2700PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C272KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05700 € | 10,57 € |
| 50 | 0,85000 € | 42,50 € |
| 100 | 0,78600 € | 78,60 € |
| 500 | 0,67772 € | 338,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64420 € | 644,20 € |
| 2.000 | 0,61662 € | 1.233,24 € |
| 3.000 | 0,60279 € | 1.808,37 € |
| 5.000 | 0,58747 € | 2.937,35 € |
| 7.000 | 0,57851 € | 4.049,57 € |
| 10.000 | 0,56989 € | 5.698,90 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

