
C1808C222KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C222KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C222KDRACTUCT-ND - Cut Tape (CT) 399-C1808C222KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C222KDRACTU |
Description | CAP CER 2200PF 1000V X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C222KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,77040 € | 38,52 € |
| 100 | 0,71090 € | 71,09 € |
| 500 | 0,61044 € | 305,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57935 € | 579,35 € |
| 2.000 | 0,55376 € | 1.107,52 € |
| 3.000 | 0,54094 € | 1.622,82 € |
| 5.000 | 0,52672 € | 2.633,60 € |
| 7.000 | 0,51841 € | 3.628,87 € |
| 10.000 | 0,51042 € | 5.104,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

