
C1808C102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C102KDRACTUCT-ND - Cut Tape (CT) 399-C1808C102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,76640 € | 38,32 € |
| 100 | 0,70720 € | 70,72 € |
| 500 | 0,60708 € | 303,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57612 € | 576,12 € |
| 2.000 | 0,55063 € | 1.101,26 € |
| 3.000 | 0,53785 € | 1.613,55 € |
| 5.000 | 0,52370 € | 2.618,50 € |
| 7.000 | 0,51542 € | 3.607,94 € |
| 10.000 | 0,50746 € | 5.074,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

