0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X224K1RACTU

DigiKey Part Number
399-C1210X224K1RACTUTR-ND - Tape & Reel (TR)
399-C1210X224K1RACTUCT-ND - Cut Tape (CT)
399-C1210X224K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X224K1RACTU
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X224K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66500 €6,65 €
500,52220 €26,11 €
1000,47810 €47,81 €
5000,40356 €201,78 €
1.0000,38052 €380,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34593 €1.383,72 €
8.0000,33307 €2.664,56 €
12.0000,32663 €3.919,56 €
20.0000,31948 €6.389,60 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,24630 €