
C1210C683KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-17164-2-ND - Tape & Reel (TR) 399-17164-1-ND - Cut Tape (CT) 399-17164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C683KBRACAUTO |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C683KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18660 € | 18,66 € |
| 500 | 0,15068 € | 75,34 € |
| 1.000 | 0,13957 € | 139,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13044 € | 260,88 € |
| 4.000 | 0,12292 € | 491,68 € |
| 6.000 | 0,11915 € | 714,90 € |
| 10.000 | 0,11498 € | 1.149,80 € |
| 14.000 | 0,11254 € | 1.575,56 € |
| 20.000 | 0,11019 € | 2.203,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

