
C1210C563KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C563KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C563KDRACTUCT-ND - Cut Tape (CT) 399-C1210C563KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C563KDRACTU |
Description | CAP CER 0.056UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C563KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18440 € | 18,44 € |
| 500 | 0,14882 € | 74,41 € |
| 1.000 | 0,13781 € | 137,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12876 € | 257,52 € |
| 4.000 | 0,12131 € | 485,24 € |
| 6.000 | 0,11758 € | 705,48 € |
| 10.000 | 0,11345 € | 1.134,50 € |
| 14.000 | 0,11103 € | 1.554,42 € |
| 20.000 | 0,10871 € | 2.174,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

