Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C473M2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473M2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C473M2RACTU |
Description | CAP CER 0.047UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473M2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C473J2RACTU | KEMET | 0 | 399-C1210C473J2RACTUTR-ND | 0,23342 € | Upgrade |
| C1210C473JAGACTU | KEMET | 2.404 | 399-C1210C473JAGACTUCT-ND | 1,85000 € | Upgrade |
| C1210C473JARACTU | KEMET | 0 | 399-C1210C473JARACTUTR-ND | 0,37661 € | Upgrade |
| C1210C473K2RACTU | KEMET | 6.936 | 399-C1210C473K2RACTUCT-ND | 0,58000 € | Upgrade |
| C1210C473KARACTU | KEMET | 3.516 | 399-C1210C473KARACTUCT-ND | 0,84000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14519 € | 580,76 € |
| Unit Price without VAT: | 0,14519 € |
|---|---|
| Unit Price with VAT: | 0,17568 € |






